This 100uH inductor is packaged in a DIP format with a shielded design. It is available in quantities of 25 per pack and operates within a temperature range of -40°C to 85°C. The inductor features a lead pitch of 2.54mm and a lead diameter of 0.46mm.
Halo LD01-1006KRL technical specifications.
| Package/Case | DIP |
| Height | 5.33mm |
| Inductance | 100uH |
| Lead Diameter | 0.46mm |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Pin |
| Length | 20.57mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | LD01-K |
| Shielding | Shielded |
| Termination | Radial |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Halo LD01-1006KRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.