The LD01-1006L1RL is a 100uH inductor from Halo, packaged in a DIP case with a radial termination. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The inductor is available in quantities of 25 and is packaged in a rail or tube format. It is not radiation hardened and is compliant with RoHS regulations.
Sign in to ask questions about the Halo LD01-1006L1RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Halo LD01-1006L1RL technical specifications.
| Package/Case | DIP |
| Height | 5.33mm |
| Inductance | 100uH |
| Lead Diameter | 0.46mm |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Pin |
| Length | 20.57mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LD01-L1 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Halo LD01-1006L1RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.