Halo LG11-0366NT technical specifications.
| Number of Terminals | 8 |
| Width | 7.112 |
| Length | 7.62 |
| Number of Functions | 4 |
| Capacitance | 20 |
| Height | 5.08 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.