Telecom Transformer 2(1CT:1CT) 0.4Ohm Prim. DCR 16 Terminal PC Pin Thru-Hole
Checking distributor stock and pricing after the page loads.
| Transformer Type | 10Base-T Isolation Module Transformer |
| Turns Ratio | 2(1CT:1CT) |
| Maximum DCR Primary Side | 0.4Ohm |
| High Potential | 2000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 16 |
| Package Type | DIP |