Datacom Transformer, 10 BASE-T Application(s), 1CT:1CT; 1CT:1.414CT, DIP-16
Checking distributor stock and pricing after the page loads.
| Width | 7.62 |
| Length | 20.574 |
| Number of Functions | 2 |
| Manufacturer Series | TD42-2006Q |
| Height | 5.334 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |