Datacom Transformer, 10 BASE-T Application(s), 1:1; 1:1; 1:1; 1:1
Checking distributor stock and pricing after the page loads.
Halo TG01-1006N2 technical specifications.
| Width | 7.112 |
| Length | 12.7 |
| Number of Functions | 4 |
| Manufacturer Series | TG01-1006N2 |
| Height | 5.08 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.