Datacom Transformer, 10 BASE-T Application(s), 1:1, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Halo TG01-1006N2RL technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 7.11 |
| Length | 12.7 |
| Number of Functions | 4 |
| Height | 4.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.