Telecom Transformer 4(1:1) 0.3Ohm Prim. DCR 16 Terminal Gull Wing SMD
Checking distributor stock and pricing after the page loads.
Halo TG01-1006N2RLTR technical specifications.
| Transformer Type | 10Base-T Isolation Module Transformer |
| Turns Ratio | 4(1:1) |
| Maximum DCR Primary Side | 0.3Ohm |
| High Potential | 2000Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.