Telecom Transformer 2(1:2) 0.8Ohm Prim. DCR 32 Terminal Gull Wing SMD
Checking distributor stock and pricing after the page loads.
| Transformer Type | Mini-Octal SMD Hi-Density,Quad Port,T1/E1 Transformer |
| Turns Ratio | 2(1:2) |
| Maximum DCR Primary Side | 0.8Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 32 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |