
Audio & Signal Transformers 10/100BASE-TX SMD E-Ultra 16P 1-Port
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Height | 6.35mm |
| Inductance | 0.4uH |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TG110-EULTRA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 7.11mm |
| RoHS | Compliant |