Halo TG110-EMX6NXLF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 12.19 |
| Length | 27.94 |
| Number of Functions | 4 |
| Height | 5.84 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.