Datacom Transformer, 10/100 BASE-TX; ETHERNET Application(s), 1CT:1.41CT; 1CT:1CT, ROHS COMPLIANT
Halo TG110-S141N5LF technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 7.11 |
| Length | 12.7 |
| Number of Functions | 2 |
| Height | 6.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.