Datacom Transformer, 10/100 BASE-TX; ETHERNET Application(s),
Halo TG1G-S010NZLF technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 12.19 |
| Length | 17.18 |
| Number of Functions | 4 |
| Height | 5.84 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Halo TG1G-S010NZLF to view detailed technical specifications.
No datasheet is available for this part.