Telecom Transformer 1CT:1CT 48 Terminal Gull Wing SMD
Checking distributor stock and pricing after the page loads.
| Transformer Type | 10/100/1000Base-TX Transformer |
| Turns Ratio | 1CT:1CT |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 48 |
| Maximum Insertion Loss | -1.1@1MHz to 100MHzdB |
| Minimum Return Loss | -10@100MHzdB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |