This shielded inductor has a 350uH inductance value and a 1:1 turns ratio. It features a DC resistance of 900mR and is designed for surface mount technology (SMT) applications. The inductor operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Halo TG22-3506NLRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 900mR |
| Height | 6.1mm |
| Inductance | 350uH |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Lead/Base Style | Gull Wing |
| Length | 25.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Return Loss | -10dB |
| RoHS Compliant | Yes |
| Series | TG22-ND/NL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TG22-3506NLRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.