Sign in to ask questions about the Halo TG23-1505N1RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Halo TG23-1505N1RL technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 800mR |
| Height | 5.08mm |
| Inductance | 1.5mH |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Series | DUALSMD-T1 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:2.42 |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TG23-1505N1RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.