Telecom Transformer 1CT:1CT/1CT:2CT 2000Vrms 0.3Ohm Prim. DCR Surface Mount
Halo TG74-1406N1RL technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 300mR |
| Height | 5.08mm |
| Inductance | 140uH |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SMD-10BT2 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 7.11mm |
| RoHS | Compliant |
No datasheet is available for this part.