Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
HALO
TG74-1505N5LF
Datasheet
Halo
TG74-1505N5LF
Active
Telecom Transformer,
Passive Components
Transformers
Passive Components
Transformers
Telecom Transformers
Telecom Transformer,
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
85
Min Operating Temperature
-40
Width
7.11
Length
12.7
Height
6.35
Compliance
RoHS
Yes
Eccn Code
EAR99
REACH
Compliant
Military Spec
False
Browse
Manufacturers
API
BOM
Account