This SMD transformer is a 4-port line interface module designed for surface mount applications. It features a 2:1 turns ratio and a maximum primary DCR of 0.8. The transformer is rated for 1500Vrms and operates over a temperature range of -40°C to 85°C.
Halo TG80-1505NX technical specifications.
| Transformer Type | SMD Quatra 4 Port Line Interface Module Transformer |
| Turns Ratio | 2(1:2.45CT) |
| Maximum DCR Primary Side | 0.8Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 40 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Halo TG80-1505NX to view detailed technical specifications.
No datasheet is available for this part.