Sign in to ask questions about the Halo TGM-220NS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Halo TGM-220NS technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 7.11 |
| Length | 8.13 |
| Number of Functions | 1 |
| Manufacturer Series | TGM-NS |
| Height | 5.08 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Halo TGM-220NS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.