The TGM-NS inductor module features a 3:4 turns ratio and a maximum operating temperature of 85°C. It has a DC resistance of 800mR and is designed for use in a variety of applications. The module is lead-free and RoHS compliant, and is packaged in a tape and reel format with 1000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| DC Resistance (DCR) | 800mR |
| Height | 5.08mm |
| Inductance | 960uH |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TGM-NS |
| Termination | SMD/SMT |
| Turns Ratio | 3:4 |
| Width | 7.11mm |
| RoHS | Compliant |