Hamamatsu Photonics C7942CA-22 technical specifications.
| Max Operating Temperature | 35 |
| Min Operating Temperature | 0 |
| Supply Voltage-Min | 4.9 |
| Supply Voltage-Max | 5.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hamamatsu Photonics C7942CA-22 to view detailed technical specifications.
No datasheet is available for this part.