Hamamatsu Photonics C9303 technical specifications.
| Color Sensing | RGB |
| Module/IC Classification | Module |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Max Operating Supply Voltage | 16V |
| Maximum Rise Time | 22000(Typ)ns |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hamamatsu Photonics C9303 to view detailed technical specifications.
No datasheet is available for this part.