Hamamatsu Photonics C9303-03 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hamamatsu Photonics C9303-03 to view detailed technical specifications.
No datasheet is available for this part.