Receiver, 1250Mbps, MU Connector, Through Hole Mount
Sign in to ask questions about the Hamamatsu Photonics G7881-23 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hamamatsu Photonics G7881-23 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Max | 5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hamamatsu Photonics G7881-23 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.