CMOS Sensor, 512 Horiz pixels, 512 Vert pixels, 1.26-3.50V, Rectangular, Through Hole Mount
Sign in to ask questions about the Hamamatsu Photonics G9494-512D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hamamatsu Photonics G9494-512D technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hamamatsu Photonics G9494-512D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.