Hamamatsu Photonics P1241-06 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| HTS Code | 8541.40.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hamamatsu Photonics P1241-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.