Compact hybrid photo-detector with low excess noise, high gain, and low hysteresis, operable in high magnetic fields. Suitable for high energy physics, medical applications, and other high precision measurements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hamamatsu Photonics R7110U-07 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 50 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Spectral Response Range | 160 to 850nm |
| Wavelength of Max Response | 420nm |
| Photocathode Material | Multialkali |
| Photocathode Min Effective Area | 8mm dia. |
| Window Material | Synthetic Silica |
| Target Type | 3 mm Single-element Electron Bombarded Si-Avalanche Diode |
| Suitable Socket | E678-12M(Supplied) |
| Max Supply Voltage | -8500Vdc |
| Max Avalanche Diode Reverse Bias Voltage | 155V |
| Ambient Operating Temperature Range | -40 to +50°C |
| Cathode Sensitivity (Luminous, 2856K) Min | 100μA/lm |
| Cathode Sensitivity (Luminous, 2856K) Typ | 130μA/lm |
| Cathode Sensitivity (Radiant, 420 nm) Typ | 51mA/W |
| Gain | 4 x 10^4 |
| Rise Time | 1.3ns |
| Fall Time | 15ns |
| Pulse Width | 5ns |
| Diode Leakage Current Max | 50nA |
| Diode Capacitance Typ | 120pF |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8541.40.60.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hamamatsu Photonics R7110U-07 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.