Hamamatsu Photonics S1226-44BK technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.60.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hamamatsu Photonics S1226-44BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.