
Photodiode Pin Module 720Nm 0.43A/W Sensitivity
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hamamatsu Photonics S1227-66BR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hamamatsu Photonics S1227-66BR technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 10.1 |
| Package Width (mm) | 8.9 |
| Package Height (mm) | 2 |
| Pin Pitch (mm) | 7.4 |
| Mounting | Through Hole |
| EU RoHS | Yes with Exemption |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hamamatsu Photonics S1227-66BR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.