Hamamatsu Photonics S7031-0906S technical specifications.
| Max Operating Temperature | 30 |
| Min Operating Temperature | -50 |
| Supply Voltage-Min | 18 |
| Supply Voltage-Max | 22 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.