The S8865-128 is a commercial temperature single-function IC from Hamamatsu Photonics. It operates within a temperature range of -5°C to 60°C and has a single function. The device has 12 terminals and is packaged in a 12-pin SFM package. It requires a 5V supply voltage, with a maximum of 5.25V and a minimum of 4.75V.
Hamamatsu Photonics S8865-128 technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 12 |
| Min Operating Temperature | -5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-P12 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Channels | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hamamatsu Photonics S8865-128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.