Hamamatsu Photonics T11722-01 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hamamatsu Photonics T11722-01 to view detailed technical specifications.
No datasheet is available for this part.