The HM1500-2 is a 2-channel oscilloscope with a bandwidth of 150MHz. It operates within a supply voltage range of 105V to 253V AC and has a power consumption of 37W. The device measures 125mm in height and 285mm in width, with a weight of 5.6kg. It can withstand a maximum operating temperature of 40°C.
Sign in to ask questions about the Hameg HM1500-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hameg HM1500-2 technical specifications.
| Bandwidth | 150MHz |
| Height | 125mm |
| Input Impedance | 1MR |
| Max Input Voltage | 400V |
| Max Operating Temperature | 40°C |
| Max Supply Voltage (AC) | 253V |
| Min Supply Voltage (AC) | 105V |
| Max Supply Voltage | 253V |
| Min Supply Voltage | 105V |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Power Consumption | 37W |
| Reach SVHC Compliant | Unknown |
| Weight | 5.6kg |
| Width | 285mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hameg HM1500-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.