Sign in to ask questions about the Hameg HM8030-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hameg HM8030-6 technical specifications.
| Bandwidth | 10MHz |
| Package/Case | Module |
| Height | 68mm |
| Input Impedance | 6kR |
| Length | 228mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Number of Channels | 1 |
| Reach SVHC Compliant | Unknown |
| Weight | 0.8kg |
| Width | 135mm |
| RoHS | Compliant |
Download the complete datasheet for Hameg HM8030-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
