
Hameg HM8112-3 technical specifications.
| Height | 75mm |
| Input Impedance | 1GR |
| Interface | RS-232, USB |
| Length | 365mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Power Consumption | 8W |
| Resistance | 10000000R |
| Sampling Rate | 100S/s |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 3kg |
| Width | 285mm |
| RoHS | Compliant |
Download the complete datasheet for Hameg HM8112-3 to view detailed technical specifications.
No datasheet is available for this part.