Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hameg HM8123 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 75mm |
| Input Impedance | 50R |
| Length | 365mm |
| Max Frequency | 3GHz |
| Max Input Voltage | 250V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Resistance | 1000000R |
| Weight | 4kg |
| Width | 285mm |
| RoHS | Compliant |
Download the complete datasheet for Hameg HM8123 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
