
ROHDE & SCHWARZ HM8150 FUNCTION GENERATOR, ARBITRY, 12.5MHZ
Checking distributor stock and pricing after the page loads.
| Bandwidth | 12.5MHz |
| Height | 75mm |
| Input Impedance | 10kR |
| Interface | RS-232, USB |
| Length | 365mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Number of Channels | 1 |
| Reach SVHC Compliant | Unknown |
| Weight | 5kg |
| Width | 365mm |
| RoHS | Compliant |
