Sign in to ask questions about the Hameg HMF2525 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hameg HMF2525 technical specifications.
| Bandwidth | 25MHz |
| Height | 75mm |
| Interface | RS-232, USB |
| Max Output Voltage | 10V |
| Min Output Voltage | 5mV |
| Number of Channels | 1 |
| Resolution | 14b |
| Weight | 3.4kg |
| Width | 285mm |
| RoHS | Compliant |
Download the complete datasheet for Hameg HMF2525 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
