Rectangular photoelectric sensor featuring a hermetically sealed package for enhanced durability. Surface mount design with solder termination for reliable integration. Operates effectively across a wide temperature range, from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hamlin Electronics 59170-1-U-00-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hamlin Electronics 59170-1-U-00-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.