Power/Signal Relay, SPDT, Momentary, 0.024A (Coil), 12VDC (Coil), 288mW (Coil), 0.25A (Contact), 175VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hamlin Electronics HE3321C1200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | HE3300 |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hamlin Electronics HE3321C1200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.