SPST momentary dry reed relay featuring DC input and output. Coil specifications include 5VDC, 0.01A, and 50mW. Contact ratings are 0.5A and 200VDC. Designed for through-hole, straight mounting with four solder terminals. Operates within a temperature range of -40°C to 85°C.
Hamlin Electronics HE721A0510 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | HE700 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.49.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hamlin Electronics HE721A0510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.