SPDT reed relay featuring a 1 Form C contact configuration. Designed for DC input with a 5VDC coil voltage and 0.025A coil current, consuming 125mW. Contact rating includes 0.25A switching current and 175VDC maximum contact voltage. This through-hole, straight-mount component operates within a temperature range of -40°C to 85°C and has four terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hamlin Electronics HE721C0500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | HE700 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hamlin Electronics HE721C0500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.