Dry Reed Relay, 1 Form C, SPDT, 22VDC (Coil), 0.25A (Contact), 175VDC (Contact), DC Input, Random, DC Output,
Sign in to ask questions about the Hamlin Electronics HE721C1230 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hamlin Electronics HE721C1230 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | HE700 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hamlin Electronics HE721C1230 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.