SPDT dry reed relay featuring a 1 Form C contact configuration. Coil specifications include a 24VDC voltage rating and 0.012A current draw, with a power consumption of 288mW. Contact ratings are 0.25A and 175VDC. This through-hole, straight-mount component operates within a temperature range of -40°C to 85°C and has 8 terminals for solder termination.
Sign in to ask questions about the Hamlin Electronics HE721C2410 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hamlin Electronics HE721C2410 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | HE700 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hamlin Electronics HE721C2410 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.