Through-hole mount dry reed relay featuring a 1 Form A, DPST configuration for momentary switching. This DC input relay offers a 12VDC coil voltage with a 0.024A coil current and 288mW coil power. Contact ratings include 0.5A switching current and 200VDC contact voltage. Operates within a temperature range of -40°C to 85°C and has 8 terminals for solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hamlin Electronics HE722A1200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | HE700 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.49.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hamlin Electronics HE722A1200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.