
The ADSU1825BK is a 1U adjustable telescoping solid shelf designed for mounting in 19-inch 4-post server racks. It is constructed from heavy-duty 14-gauge steel and finished in RAL9005 black powder paint. The shelf features an adjustable depth range from 18 to 25 inches, allowing it to adapt to various cabinet depths. It can be installed in either a standard tray-down or an inverted (flipped) position to accommodate different equipment clearance needs. The unit has a static load rating of 350 lbs (158 kg) standalone, which can be increased to 550 lbs (250 kg) with the addition of an optional ADSB heavy-duty support bar.
Sign in to ask questions about the Hammond Manufacturing ADSU1825BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond Manufacturing ADSU1825BK technical specifications.
| Rack Height | 1U |
| Overall Height | 1.72in |
| Overall Width | 19.00in |
| Minimum Depth | 18.00in |
| Maximum Depth | 25.00in |
| Weight Capacity (Standalone) | 350lbs |
| Weight Capacity (with ADSB Support Bar) | 550lbs |
| Material | 14-Gauge Steel |
| Finish | RAL9005 black powder coat |
| Mounting Type | 4-Post Frame/Rack |
| Shelf Surface | Solid (Un-Vented) |
| RoHS | Compliant |
| REACH | Compliant |
| Taa | Compliant |
| Greenguard | Complies with Greenguard guidelines for indoor air quality |
Download the complete datasheet for Hammond Manufacturing ADSU1825BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.