The RM4U1922VBK is a 4U rack-mount or desktop instrument enclosure from Hammond Manufacturing's RM Series. It features a vented top and bottom for thermal management, extruded aluminum side panels, and flat aluminum front and rear panels. Designed for standard 19-inch rack applications or standalone desktop use, it is finished in a textured black powder coat. The enclosure is shipped unassembled to ensure protection during transit and includes all necessary assembly hardware and self-adhesive rubber feet.
Checking distributor stock and pricing after the page loads.
| Rack Height | 4UU |
| Overall Height | 7.00in |
| Overall Width | 16.60in |
| Overall Depth | 22.00in |
| Material | Aluminum |
| Color | Black |
| Finish | Textured Powder Coat |
| Side Panel Thickness | 0.125in |
| Top/Bottom Panel Thickness | 0.064in |
| Shipping Weight | 13lbs |
| IP Rating | IP20 |
| RoHS | Compliant |
| REACH | Compliant |