The Clipper Series enclosure is made from ABS plastic with a grey color. It has a flammability rating of UL94 V-0. The enclosure measures 22mm in height, 60mm in width, and 106mm in length. It is designed for PCB mount and is packaged in a bag with one unit per package. The enclosure is not compliant with Reach SVHC regulations.
Hammond 001115 technical specifications.
| Body Material | ABS |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 22mm |
| Length | 106mm |
| Material | Plastic, ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | PCB |
| Package Quantity | 1 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Series | Clipper |
| Weight | 0.16lb |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 001115 to view detailed technical specifications.
No datasheet is available for this part.