Universal casing Aluminium Ecru 125 x 125 x 107.3 Hammond Electronics 1 pc(s)
Checking distributor stock and pricing after the page loads.
| Package/Case | 107 |
| Color | Beige |
| Height | 107.3mm |
| Length | 125mm |
| Material | Aluminium |
| Ratings | IP54 |
| Width | 125mm |
| RoHS | Compliant |